Flexible elasticated wrist work glove. Polyurethane coated palm for grip & protection. Ideal for tasks where dexterity is important. CE Marked and conforms to BS EN 388:2016 3-1-4-1-X.
- Flexible elasticated wrist work glove.
- Polyurethane coated palm for grip & protection.
- Ideal for tasks where dexterity is important.
- CE Marked and conforms to BS EN 388:2016 3-1-4-1-X.
- Model No. 9117XL/12
Disposable | No |
Size | XL |
Powdered | No |
Quantity | 12 Pairs |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 32-1604
MPN: 9203
3 in stock, despatched same dayContact us for additional stock Order Code: 94-0890
MPN: 406
14 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 94-0892
MPN: 9203
100 in stock, despatched in 2 working days
Order Code: 94-0955
MPN: 9804XL
100 in stock, despatched in 2 working days
Order Code: 94-3149
MPN: SSP66
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In