Latex coating with poly cotton lining gives superior grip in wet and dry conditions. Breathable open back. Enhanced tear resistance. CE Marked and conforms to BS EN 388:2016 2-1-3-1-X.
- Latex coating with poly cotton lining gives superior grip in wet and dry conditions.
- Breathable open back.
- Enhanced tear resistance.
- CE Marked and conforms to BS EN 388:2016 2-1-3-1-X.
- Model No. 9121XL/B120
Disposable | No |
Size | XL |
Powdered | No |
Quantity | 120 Pairs |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 32-1604
MPN: 9203
3 in stock, despatched same dayContact us for additional stock Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 94-0892
MPN: 9203
100 in stock, despatched in 2 working days
Order Code: 94-0914
MPN: 502W
100 in stock, despatched in 2 working days
Order Code: 94-0924
MPN: 9711
100 in stock, despatched in 2 working days
Order Code: 94-0942
MPN: 806XL
100 in stock, despatched in 2 working days
Order Code: 94-0959
MPN: 9812XL
100 in stock, despatched in 2 working days
Order Code: 94-3151
MPN: SSP68
100 in stock, despatched in 2 working days
Order Code: 94-0910
MPN: 502BLK
Available to back orderBack order, lead time 5 weeks
To use this facility please Sign In.
Sign In