Latex coating gives superior grip in wet and dry conditions. Brushed terry liner for warmth and comfort. CE Marked and conforms to BS EN 388:2016 2-2-4-2-X.
- Latex coating gives superior grip in wet and dry conditions.
- Brushed terry liner for warmth and comfort.
- CE Marked and conforms to BS EN 388:2016 2-2-4-2-X.
- Model No. TSP126/6
Disposable | No |
Size | L |
Material | Latex coating |
Type | Gripper gloves |
Powdered | No |
Quantity | 6 Pairs |
Anti-Static | No |
Standards | CE, EN 388:2016 2-2-4-2-X |
AQL | N/A |
---|
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
Order Code: 94-0910
MPN: 502BLK
100 in Stock, despatched in 2 days
Order Code: 94-0915
MPN: 502Y
10 in Stock, despatched in 2 days
Order Code: 94-0958
MPN: 9812l
100 in Stock, despatched in 2 days
Order Code: 94-3151
MPN: SSP68
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In