Site: Industry
Currency: GBP    
Worksafe WP24016 2P+E Plug 230V 16A

Worksafe WP24016 2P+E Plug 230V 16A

Worksafe
Standard range
Order Code:

94-1851

Brand: Worksafe MPN: WP24016 EAN-13: 5054511780093
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit Ex VAT
100 in Stock, despatched in 2 days

230V Plug, IP44 rated, 16A. 2P+E Connector. Conforms to BS EN 60309.
  • 230V Plug, IP44 rated, 16A.
  • 2P+E Connector.
  • Conforms to BS EN 60309.
  • Model No. WP24016
Type Plug
Length N/A
Lifetime Warranty No
No. of Sockets 0
USB Socket No
Voltage 230V

Order Code: 94-1845

MPN: EL1523016

Worksafe
Standard range
Price per unit Ex VAT
1+
£24.13
100 in Stock, despatched in 2 days

Order Code: 94-1848

MPN: W1613PS

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.03
100 in Stock, despatched in 2 days

Order Code: 94-1849

MPN: WC24016

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.51
100 in Stock, despatched in 2 days

Order Code: 94-1856

MPN: WSP1316

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.50
100 in Stock, despatched in 2 days

Order Code: 94-1858

MPN: WTWS16A

Worksafe
Standard range
Price per unit Ex VAT
1+
£17.29
£17.08
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C