Site: Industry
Currency: GBP    
Worksafe EL1523016 Extension Lead 14m 230V 16A 1.5mm

Worksafe EL1523016 Extension Lead 14m 230V 16A 1.5mm

Worksafe
Standard range
Order Code:

94-1845

Brand: Worksafe MPN: EL1523016 EAN-13: 5054511819205
  • Quickly find another product in this range by Voltage:

    230V 240V
Qty Unit Price (Ex VAT)
1+ £24.13
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Extension cable fitted with 2P+E plug and socket connectors rated at 230V 16A with protective end cover. H05VV-F 3G 1.5mm Section cable. IP44 Rated.
  • Extension cable fitted with 2P+E plug and socket connectors rated at 230V 16A with protective end cover.
  • H05VV-F 3G 1.5mm Section cable.
  • IP44 Rated.
  • Model No. EL1523016
Type Extension Lead
Length 14m
Lifetime Warranty No
No. of Sockets 1
USB Socket No
Voltage 230V

Order Code: 94-1848

MPN: W1613PS

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.03
100 in Stock, despatched in 2 days

Order Code: 94-1856

MPN: WSP1316

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.50
100 in Stock, despatched in 2 days

Order Code: 94-1868

MPN: WST1500

Worksafe
Standard range
Price per unit Ex VAT
1+
£62.08
50 in Stock, despatched in 2 days

Order Code: 94-1873

MPN: WSTWA

Worksafe
Standard range
Price per unit Ex VAT
1+
£17.29
£17.08
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C