Easter opening times here
Worksafe WSP1316 13A/16A Trailing Plug & Cable Set

Worksafe WSP1316 13A/16A Trailing Plug & Cable Set

Worksafe
Standard range
Order Code:

94-1856

Brand: Worksafe MPN: WSP1316 EAN-13: 5054511819175
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Trailing plug & cable fitted with a 230V 13A standard UK plug and 2P+E socket rated at 230V 16A. H05VV-F 3G 1.5mm Section cable, 350mm in length. IP20 Rated.
  • Trailing plug & cable fitted with a 230V 13A standard UK plug and 2P+E socket rated at 230V 16A.
  • H05VV-F 3G 1.5mm Section cable, 350mm in length.
  • IP20 Rated.
  • Model No. WSP1316
Type Converter
Length 0.35m
Lifetime Warranty No
No. of Sockets 1
USB Socket No
Voltage 230V

Order Code: 94-1845

MPN: EL1523016

Worksafe
Standard range
Price per unit Ex VAT
1+
£29.00
100 in stock, despatched in 2 working days

Order Code: 94-1846

MPN: EL15240

Worksafe
Standard range
Price per unit Ex VAT
1+
£32.00
100 in stock, despatched in 2 working days

Order Code: 94-1851

MPN: WP24016

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.60
100 in stock, despatched in 2 working days

Order Code: 94-1853

MPN: WPS16131

Worksafe
Standard range
Price per unit Ex VAT
1+
£7.90
100 in stock, despatched in 2 working days

Order Code: 94-1854

MPN: WPS16132

Worksafe
Standard range
Price per unit Ex VAT
1+
£9.50
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C