Site: Industry
Currency: GBP    
Worksafe WPS16132 16A/13A Twin Trailing Socket & Cable Set

Worksafe WPS16132 16A/13A Twin Trailing Socket & Cable Set

Worksafe
Standard range
Order Code:

94-1854

Brand: Worksafe MPN: WPS16132 EAN-13: 5054511819168
  • Quickly find another product in this range by No. of Sockets:

    1 2
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Trailing twin socket & cable fitted with 230V 13A Standard UK sockets and 2P+E plug rated at 230V 16A. H05VV-F 3G 1.5mm Section cable, 350mm in length. IP20 Rated.
  • Trailing twin socket & cable fitted with 230V 13A Standard UK sockets and 2P+E plug rated at 230V 16A.
  • H05VV-F 3G 1.5mm Section cable, 350mm in length.
  • IP20 Rated.
  • Model No. WPS16132
Type Converter
Length 0.35m
Lifetime Warranty No
No. of Sockets 2
USB Socket No
Voltage 230V

Order Code: 89-1483

MPN: BCR10B

Sealey
Standard range
Price per unit Ex VAT
1+
£24.98
100 in Stock, despatched in 2 days

Order Code: 89-2171

MPN: RCD981

Sealey
Standard range
Price per unit Ex VAT
1+
£10.04
100 in Stock, despatched in 2 days

Order Code: 94-1845

MPN: EL1523016

Worksafe
Standard range
Price per unit Ex VAT
1+
£24.13
100 in Stock, despatched in 2 days

Order Code: 94-1848

MPN: W1613PS

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.03
100 in Stock, despatched in 2 days

Order Code: 94-1849

MPN: WC24016

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.51
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C