Site: Industry
Currency: GBP    
Worksafe WC24016 Blue Socket 230V 16A

Worksafe WC24016 Blue Socket 230V 16A

Worksafe
Standard range
Order Code:

94-1849

Brand: Worksafe MPN: WC24016 EAN-13: 5054511780369
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit Ex VAT
100 in Stock, despatched in 2 days

230V Socket with 2P+E connectors, 16A. IP44 Rated.
  • 230V Socket with 2P+E connectors, 16A.
  • IP44 Rated.
  • Model No. WC24016
Type Socket
Length N/A
Lifetime Warranty No
No. of Sockets 1
USB Socket No
Voltage 230V

Order Code: 94-1845

MPN: EL1523016

Worksafe
Standard range
Price per unit Ex VAT
1+
£29.00
100 in Stock, despatched in 2 days

Order Code: 94-1848

MPN: W1613PS

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.70
100 in Stock, despatched in 2 days

Order Code: 94-1853

MPN: WPS16131

Worksafe
Standard range
Price per unit Ex VAT
1+
£7.90
100 in Stock, despatched in 2 days

Order Code: 94-1854

MPN: WPS16132

Worksafe
Standard range
Price per unit Ex VAT
1+
£9.50
100 in Stock, despatched in 2 days

Order Code: 94-1858

MPN: WTWS16A

Worksafe
Standard range
Price per unit Ex VAT
1+
£19.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C