Worksafe EL15240 Extension Lead 14m 240V 13A 1.5mm

Worksafe EL15240 Extension Lead 14m 240V 13A 1.5mm

Worksafe
Standard range
Order Code:

94-1846

Brand: Worksafe MPN: EL15240 EAN-13: 5054511780314
  • Quickly find another product in this range by Voltage:

    230V 240V
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Extension cable fitted with 13A 240V plug and single 240V socket. Conforms to BS EN 60309.
  • Extension cable fitted with 13A 240V plug and single 240V socket.
  • Conforms to BS EN 60309.
  • Model No. EL15240
Type Extension Lead
Length 14m
Lifetime Warranty No
No. of Sockets 1
USB Socket No
Voltage 240V

Order Code: 94-1848

MPN: W1613PS

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.70
100 in stock, despatched in 2 working days

Order Code: 94-1856

MPN: WSP1316

Worksafe
Standard range
Price per unit Ex VAT
1+
£7.90
100 in stock, despatched in 2 working days

Order Code: 94-1868

MPN: WST1500

Worksafe
Standard range
Price per unit Ex VAT
1+
£69.00
50 in stock, despatched in 2 working days

Order Code: 94-1873

MPN: WSTWA

Worksafe
Standard range
Price per unit Ex VAT
1+
£19.00
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C