Site: Industry
Currency: GBP    
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 11

Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 11

Worky
Standard range
Order Code:

51-8701

Brand: Worky MPN: 14902 EAN-13: 4005781490206
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit Ex VAT
16 in Stock, despatched in 4 days

These seamless knitted work gloves by Worky are made from 100% brown nylon, and have an extra soft black latex foam coating. Silicone free and antibacterial, these gloves are ideal for handling slippery surfaces, or processing wet, oily and greasy parts and are suitable for use in the construction industry, waste disposal and gardening among other applications.
  • Size 11
  • Colour: Blue and brown
  • Protection class: CAT II
Disposable No
Size 11
Material Nylon
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C