Easter opening times here
Antistat Metal Shielding Bags

Antistat Metal Shielding Bags

Antistat Brand: Antistat

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers. These bags are available from Rapid in a range of sizes.

  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
    Electronic products not included.
    Order codeMftrs Part No.Dimensions
    87-9358010-000176 x 127mm
    87-9360010-0005102 x 152mm
    87-9362010-0008102 x 305mm
    87-9364010-0009102 x 610mm
    87-9774010-0013102 x 685mm
    87-9366010-0011127 x 203mm
    87-9368010-0012127 x 660.4mm
    87-9372010-0015152 x 254mm
    87-9374010-0016152 x 305mm
    87-9376010-0021177.8 x 406mm
    87-9378010-0024203 x 254mm
    87-9380010-0025203 x 305mm
    87-9776010-0035203 x 406mm
    87-9382010-0022203 x 508mm
    87-9384010-0027203 x 762mm
    87-9778010-0028254 x 254mm
    87-9386010-0029254 x 305mm
    87-9388010-0030254 x 355mm
    87-9390010-0031254 x 406mm
    87-9396010-0041305 x 406mm
    87-9780010-0047355 x 406mm
    87-9400010-0048355 x 457mm
    87-9404010-0055406 x 457mm
    87-9408010-0058457 x 457mm
    87-9410010-0059457 x 508mm
    87-9412010-0060457 x 610mm
    87-9414010-0096508 x 610mm


    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C