Barthelme 70112908 LED BA7s 95° White 12V 7 x 19mm
Image Representative of Range

Barthelme 70112908 LED BA7s 95° White 12V 7 x 19mm

Standard range
Order Code:

58-2750

Brand: Barthelme MPN: 70112908 EAN-13: 2050001163967
Qty Unit Price (Ex VAT)
1+ £1.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
201 available to back orderBack-order availability date - 19/02/2025

A single dome white LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 1 3 lm
  • Operating current: 17mA
  • Operating voltage: 12V
  • Radiation angle: 95°
  • Manufacturer's part 70112908
Base BA7s
Colour White
Dimensions 7 x 20mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot