Barthelme 70112914 LED BA7s 95° White 36V 7 x 19mm

Barthelme 70112914 LED BA7s 95° White 36V 7 x 19mm

Barthelme
Order Code:

58-2752

Brand: Barthelme MPN: 70112914

Discontinued


A single dome white LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 1 lm
  • Operating current: 14mA
  • Operating voltage: 36V
  • Radiation angle: 95°
  • Manufacturer's part 70112914
Base BA7s
Colour White
Dimensions 7 x 20mm
Operating voltage 36V

Reviews

Be the first to submit a review

Trustpilot