A CK Tools high power CREE LED head torch, optimised for high-end portable lighting with adjustable head lamp.
- High Power CREE LED
- 220 Lumens
- 5 Lighting modes
- Sensor mode switching ability
- Adjustable head lamp swivels through 80°
- Impact resistant tested to IK05
- Water & dirt resistant tested to IPX4
- Maximum range 90M
- Battery 3 x AAA (Not supplied)
- Manufacturers part: T9613
Type | Headtorch |
Battery Type / Qty | 3x AAA |
Body Material | Plastic |
Colour | Black |
Lamp Type | CREE LED |
Luminous Intensity | 220lm |
Water Ingress | IPX4 |
---|
To use this facility please Sign In.
Sign In