Ansmann 1600-0358-44 HS4500R DUO LED Worklight UK/EU

Ansmann 1600-0358-44 HS4500R DUO LED Worklight UK/EU

Ansmann
Standard range
Order Code:

18-2539

Brand: Ansmann MPN: 1600-0358-44
Qty Unit Price (Ex VAT)
1+ £26.93
Price per unit Ex VAT
4 in stock, despatched same dayContact us for additional stock

The Ansmann DUO LED Worklight is a rechargeable worklight with very bright LED illumination that adjusts to where you want the light to be.

The unit has two independent banks of LEDs that can each swivel horizontally by 180°, as well as the whole unit being able to swivel by 90°. The LEDs are wide angle which, together with the adjustable placement, means that the light will be where you want it to be. There are 120 x 0.5W LEDs making a 60W maximum output, and there is a switch that can adjust the power between Off, 25, 50, 75, 100%.


  • Versatile portable worklight
  • 14.8V 5200mAh rechargeable Li-Ion battery pack with safety board
  • Battery pack USB output socket 5V 2A
  • Battery status indication
  • Low battery warning
  • Deep discharge protection
  • IP54 Ingress protection
  • IK07 Mechanical protection
  • Dimensions (H x W x D) 111.7 x 79.4 x 65.0mm
  • Weight 2140g (lamp with battery pack)
  • Supplied with battery pack, charger and plug, operating instructions
  • Ansmann 1600-0358-44
Illumination120 x 0.5W LEDs (60W)
Colour temperature6000 to 7000K
CRIRa > 80
Battery packLi-Ion 14.8V 5200mAh
Battery pack USB output5V 2A
Protection classIII
Operating temperature-10°C to +40°C
Charger:
Input voltage100 to 240V AC
Input current600mA
Output voltage20V
Output current1100mA
Cable length1.5m
Charging methodCC-CV
Charge time4.5 hours

LED Power25%50%75%100%
Light output750lm1500lm3000lm4500lm
Run time (approx.)12h6h3h2h
Beam distance32m47m65m80m
Luminous intensity262cd552cd1065cd1614cd
Illuminance1050lx2210lx4261lx6457lx
Type Dual LED Worklight
Light Output 4500lm
Power 60W
Protection Type IP54
Voltage 14.8VV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C