Easter opening times here
Barthelme 70112256 LED Lamp T5.5K Base Red 24V AC/DC 630nm 0.8lm

Barthelme 70112256 LED Lamp T5.5K Base Red 24V AC/DC 630nm 0.8lm

Barthelme
Standard range
Order Code:

58-2672

Brand: Barthelme MPN: 70112256 EAN-13: 2050001160102
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit Ex VAT
100 in stock, despatched in 4 working days

A red 24V AC/DC miniature LED lamp with a T5.5K base.


  • Dimensions 6 x 22mm
  • Robust and shock-resistant
  • Life 30,000 hours
  • Radiation angle 60°
Base T5.5K
Colour Red
Dimensions 6 x 22mm
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C