Site: Industry
Currency: GBP    
Raaco 126762 C11-44 Steel Storage Cabinet 44 Drawer

Raaco 126762 C11-44 Steel Storage Cabinet 44 Drawer

Raaco
Standard range
Order Code:

14-2078

Brand: Raaco MPN: 126762 EAN-13: 5733439126762
  • Quickly find another product in this range by Height:

    420mm 510mm
Qty Unit Price (Ex VAT)
1+ £18.99
Price per unit Ex VAT
76 in stock, despatched same dayAdditional quantity lead time 4 weeks

High quality 44-drawer storage cabinet with frame constructed from enamelled steel. Durable polypropylene drawers.


  • Full steel body, spot welded and enamel painted black
  • Stop rim prevents drawers from falling out
  • Free-standing or wall-mountable
  • Overall dimensions 510 x 306 x 147mm
  • Weight 3.99kg
  • Raaco type C11-44
Type Cabinet
Colour Black
Height 510mm
Length 147mm
Material Steel / polypropylene
Width 306mm

Order Code: 14-1546

MPN: 101981

Raaco
Standard range
Price per unit Ex VAT
1+
£8.90
55 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1550

MPN: 102032

Raaco
Standard range
Price per unit Ex VAT
1+
£8.83
31 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1552

MPN: 102049

Raaco
Standard range
Price per unit Ex VAT
1+
£9.60
14 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1617

MPN: 108980

Raaco
Standard range
Price per unit Ex VAT
1+
£2.51
98 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1619

MPN: 109024

Raaco
Standard range
Price per unit Ex VAT
1+
£9.85
10 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1629

MPN: 104715

Raaco
Standard range
Price per unit Ex VAT
1+
£3.99
41 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1631

MPN: 107778

Raaco
Standard range
Price per unit Ex VAT
1+
£8.29
20 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1633

MPN: 104708

Raaco
Standard range
Price per unit Ex VAT
1+
£6.50
8 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1635

MPN: 107785

Raaco
Standard range
Price per unit Ex VAT
1+
£6.88
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, April 2, 2019 | Question by: Rapid Customer | Product code: 14-2078
Q. Hi Does the unit come with labels for the bins or can they be purchased seperately
A. Hi Johnathan, thank you for your question. These are not supplied and it does not appear that the manufacturer offers any. 06-0537 would be a better option to label the bins.
Tuesday, December 4, 2018 | Question by: Rapid Customer | Product code: 14-2078
Q. Do the compartments lock in tight, will They fall out if mounted in a van on a wall ?? Obviously with normal driving ! Not like a rally car
A. Hi Chris, thank you for your question. These do not lock in and are quite loose we would expect them to fall out if not secured.
Saturday, November 7, 2015 | Question by: Rapid Customer | Product code: 14-2078
Q. Hi! Are drawers included or they must be purchased separately?
A. Hi Andrejs, thank you for your question. The drawers are included in this unit.
Saturday, January 25, 2014 | Question by: Rapid Customer | Product code: 14-2078
Q. What size are the drawers in this unit?
A. Hi Paul. Thank you for your question. The cabinet sizes are as follows: 4cm x 5cm x 14cm = 40 trays; 5.5cm x 8.5cm x 14cm = 3 trays; 6cm x 27cm x 14cm = 1 try
Friday, May 17, 2013 | Question by: Rapid Customer | Product code: 14-2078
Q. Hi, The Dividers linked from this page don't seem to be mentioend as compatible with this particular case. What is the manufacturers part number for the dividers? Thanks Steve
A. Hi Steve. Thank you for your question. We do not sell the spare dividers for this versions currently.
Tuesday, May 7, 2013 | Question by: Rapid Customer | Product code: 14-2078
Q. Are these much worse quality than the 1200 series, I can't imagine there is much difference?
A. Hi Daniel. Thank you for your question. These are much the same quality as each other - just the 14-1500 has more drawers and looks like slightly better casing.
Wednesday, May 1, 2013 | Question by: Rapid Customer | Product code: 14-2078
Q. Do you stock dividers for the two largest drawers - I have plenty of the small ones? Thanks Keith
A. Hi Keith. Thank you for your question. The dividers for the different size drawers can be found here.

Reviews

Suprised by quality!

Reviewed by: Norbert - Wednesday, May 6, 2020
I order 4 cabinet like that with shelf divider and Im so suprised how good quality is that. Solid metal. No shaking or falling apart. So good. Really positive surprise.

Good for purpose rack

Reviewed by: Ian White - Thursday, August 8, 2019
I used a couple of these to help sort out the spares in the company workshop. just what we needed and at a decent price. Plenty of room for labels as well

Storage solution

Reviewed by: V M B Watkins - Wednesday, August 6, 2014
Whether a professional electronics engineer or simply a hobbyist, managing the numerous small electronic components that your work or interest requires is always a challenge. To this end I was looking for a reasonably strong and functional multi draw storage cabinet, in the Rapid 14-2078 I have found an ideal solution. The pressed steel frame gives strength to the cabinet and the polyprop draws are strong and easily subdivided, though currently the dividers are only available from the manufacturers, Raaco.co.uk. I am very happy to recommend these cabinets.

Reviewed by: Mark - Wednesday, October 21, 2009
Great Cabinet, i now have it wall mounted, solid built (unlike others ive had in the past)

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C