Site: Industry
Currency: GBP    
Raaco 132091 C9-34 Steel Storage Cabinet 34 Drawer

Raaco 132091 C9-34 Steel Storage Cabinet 34 Drawer

Raaco
Standard range
Order Code:

14-2080

Brand: Raaco MPN: 132091 EAN-13: 5733439132091
  • Quickly find another product in this range by Height:

    420mm 510mm
Qty Was Unit Price (Ex VAT)
1+ £30.39   £18.99
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 4 weeks

High quality 34-drawer storage cabinet with frame constructed from enamelled steel. Durable polypropylene drawers.


  • Full steel body, spot welded and enamel painted black
  • Stop rim prevents drawers from falling out
  • Free-standing or wall-mountable
  • Overall dimensions 420 x 306 x 147mm
  • Weight 3.3kg
  • Raaco type C9-34
Type Cabinet
Colour Black
Height 420mm
Length 147mm
Material Steel / polypropylene
Width 306mm

Order Code: 14-1546

MPN: 101981

Raaco
Standard range
Price per unit Ex VAT
1+
£8.90
55 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1550

MPN: 102032

Raaco
Standard range
Price per unit Ex VAT
1+
£8.83
31 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1552

MPN: 102049

Raaco
Standard range
Price per unit Ex VAT
1+
£9.60
14 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1617

MPN: 108980

Raaco
Standard range
Price per unit Ex VAT
1+
£2.51
98 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1619

MPN: 109024

Raaco
Standard range
Price per unit Ex VAT
1+
£9.85
10 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1629

MPN: 104715

Raaco
Standard range
Price per unit Ex VAT
1+
£3.99
41 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1631

MPN: 107778

Raaco
Standard range
Price per unit Ex VAT
1+
£8.29
20 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1633

MPN: 104708

Raaco
Standard range
Price per unit Ex VAT
1+
£6.50
8 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1635

MPN: 107785

Raaco
Standard range
Price per unit Ex VAT
1+
£6.88
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Space Saver

Reviewed by: Mr John Badawi - Friday, March 10, 2017
A great way to store lots of little different components in a sturdy product. Comes with a few larger boxes for the occasional large components. My workspace suddenly has more space and it is now easier to find what I am looking for.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C