Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 10+10 Way Double Row Head/plug

Standard range
Order Code:  

22-0565

 
Brand: TruConnect MPN: 22-0565
  • Quickly find another product in this range by Number of Pins:

PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
10+ £0.254   £0.229
100+ £0.166   £0.149
1000+ £0.093   £0.084

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
3,870 in stock, despatched same dayAdditional quantity lead time 5 months

Gold plated black polyester PCB header with 2 rows of 10 ways on 2.54mm pitch.


  • Current rating 5A
  • Straight orientation
  • Solder termination
  • Gold-plated copper alloy contacts
  • Mates with 0.64mm square pin
  • Pin Lengths: 3.5mm and 6mm (nominal)
  • UL94V-0 approved
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of Pins 10
Number of Rows 2
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


14 January 2016 Question by: Rapid Customer | Product code: 22-0565
Q. The drawing shows that the pins are 11.8mm long and the plastic is 2.54mm thick, but what length of pin sticks out of the top of the plastic and what length of pin sticks out of the bottom? I can't even scale it from the drawing as 2.54mm left to right is much bigger than 2.5mm up and down on the drawing!
A. Hi Ian, thank you for your question. The following measurements apply: 6.5mm longest part, 3.2mm shortest. The overall height is 11.5mm.


14 April 2014 Question by: Rapid Customer | Product code: 22-0565
Q. Where can I find these in 25+25 way and 13+13 way?
A. Hi James. Thank you for your question. Unfortunately 25+25 and 13+13 way are not available in this range, however, we do offer a similar BKL product in theses sizes.

Reviews


Be the first to submit a review

Trustpilot