This product is fully compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021 – June Standard, if purchased and installed prior to 30th December 2022.
The Easee Charge maximises the available electrical capacity within the building using dynamic load and phase balancing. Manufactured in Norway, this is the ultimate solution for delivering EV-Charging at scale for workplace, apartment blocks, car parks and fleet. The Charging Robot is compact and lightweight, approximately 69% smaller than other solutions and weighing just 1.5kg.
The features within the Easee Charge make this a truly dynamic and smart solution for commercial charging. The charging robot will automatically detect whether the car supports 3-phase or not. There is no need to think about technical specifications, the Easee Home always adapts to the car's needs and delivers the maximum power available at your home.
Fully dynamic charging power from 1.4 - 22kW on Single and 3 Phase Charging (NOTE: 3-Phase supply required to enable up to 22kW charging) with the capability of load balancing up to 101 units per supply. The features also include Automatic queuing system, Wifi and 4G (E-Sim) integrated in every charging robot with FREE subscription included for life. The Easee Charge also has an in-built Type B RCD for maximum protection and Integrated RFID reader (NFC / ISO 14443 and MiFare Classic).
With the Easee Portal, the smart functionality of the charging Robots is at your fingertips. This platform enables visualization on consumption data, Administrator and Operational control, all included for FREE. In addition, with OCPP 1.6 compatibility, the solution can be integrated with third party Options (including billing). Please contact the Replenishh team for specific project requirements.
The Easee app allows you to manage your charging robots. The app is intended for both Android and iOS. Download the app from your device's application store.
You get full control over who can charge and when they can charge. We update the app periodically to make your Charging Robot even smarter.
For an installation that requires a Charging Lead with the Easee Home, a Type 2 Cable is available separately for Permanent locking of the cable. See Order Code 65-3641.
With applications that require Ground Mounting, Easee offer the 1, 2 and 4-way Charging Pedestals. See Order Codes 65-3638, 65-3639 and 65-3640 for further details.
Available with various Colour Cover options, including Black, White, Anthracite (Grey), Red and Blue.
For projects that require passive and active charging on site, the Easee Charge can work in combination with Easee Ready, enabling a smart solution for future proofing any installation.
The Easee Charge is approved under the OZEV Electric Vehicle Workplace Scheme. For information about government grant schemes available for the installation of EV charging stations click here.
Colour: White
Product Description: | Easee Charge White Robot 1PH & 3PH up to 22kW |
Replenishh Order Code: | 65-3628 |
Supplier Code: | 10202 |
Product Type | AC Electric Vehicle Charging Station |
Dimensions (L x W x D) | 256 x 193 x 106mm |
Weight | 1.5kg |
Connector Type | Socket |
Cable length | Optional Extra |
Warranty | 36 Months |
Mounting Options | Wall / Floor (Opt) |
Mains Incoming Supply | Single Phase & Three Phase |
Maximum current (Amps) | 32A |
Charging power | 1.4kW to 22kW |
Maximum Input Cable Size | 5 Core x 10mm² |
Earth-Neutral Fault Detection | No |
DC Leakage protection Included | Yes |
RCCB/RCBO Included | Yes, Type B RCCB |
Nominal frequency | 50Hz / 60Hz |
Degree of protection (IP) | IP54 |
Impact Strength (IK) | IK10 |
Operating temperature | - 30°C to 40°C |
Number of Output Connectors | 1 |
EVHS OZEV Approved | No |
WCS OZEV Approved | Yes |
Connectivity | Wifi | 4G/GPRS | RFID | NFC |
User Identification | Plug & Play | Easee App | RFID | NFC |
User Interface | Easee App | Easee Ops |
Charger Status Information | LED Strip | Easee App | Easee Ops |
Static Load Management | Yes - Up to 101 units per fuse |
Dynamic Load Management | Optional |
OCPP | Yes - 1.6 |
Energy Meter | Yes, not MID Approved |
Solar Integration | No |
Access Control | Plug & Play, Easee App, RFID, NFC |
---|---|
Mounting Type | Wall / post |
No. of output connectors | 1 |
Output Connection | Socket |
Output Connector Type | T2 socket |
Output Current | 32A |
Output Power | 22kW |
OZEV Homecharge Scheme | No |
OZEV Workplace Scheme | Yes |
Protective Earth and Neutral (PEN) Fault Detection | No |
Supply Voltage | 230, 415V |