econ connect PH15V11 D-Sub Housing 15 pins diecast zinc 180° metal

Image Representative of Range

econ connect PH15V11 D-Sub Housing 15 pins diecast zinc 180° metal

econ connect
Standard range
Order Code:

02-7510

Brand: econ connect MPN: PH15V11
Qty Unit Price (Ex VAT)
1+ £1.84
Price per unit Ex VAT
619 in Stock, despatched in 4 days

The econ connect PH15V11 D-SUB housing is made of diecast zinc, providing a robust enclosure for 15-pin D-sub connectors at a 180° angle. Its durable metal construction ensures reliable protection in demanding environments. This housing is typically used in electronics, telecommunications, and industrial applications for secure cable connections.
Cable diameter (details) 10mm
Cable outlets 180°
Case material Diecast zinc
Connection angle 180°
Factory colour Metal
Manufacturer part # PH15V11
Misc Attribute PH15V11
Number of pins 15
RoHS-compliant Yes
Shielded Yes
Type D-SUB housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C