The econ connect ST25LK/V is a D-SUB pin strip with 25 pins, designed for solder bucket connections, making it ideal for robust and secure electrical interfaces. This connector is typically used in computer, telecommunications, and data processing systems for reliable signal transmission. Its 180° orientation facilitates straightforward integration into various setups.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST25LK/V |
Misc Attribute | ST25LK/V |
No. of rows | 2 |
Number of pins | 25 |
RoHS-compliant | Yes |
Temperature Range | -40 °C Up to +70°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In