The econ connect ST26HD D-SUB pin strip is a connector with 26 pins and a 180-degree solder bucket configuration, manufactured by econ connect. This D-SUB pin strip is ideal for establishing secure and reliable electrical connections in various electronic applications due to its durable construction. Typical uses include telecommunications, computer interfaces, and instrumentation systems.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST26HD |
Misc Attribute | ST26HD |
No. of rows | 3 |
Number of pins | 26 |
RoHS-compliant | Yes |
Temperature Range | -40 °C Up to +70°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In