econ connect ST9SK/FGOZ D-Sub Pin Strip 90° 9 pins Cut & Clip

econ connect ST9SK/FGOZ D-Sub Pin Strip 90° 9 pins Cut & Clip

econ connect
Standard range
Order Code:

02-7703

Brand: econ connect MPN: ST9SK/FGOZ
Qty Unit Price (Ex VAT)
1+ £1.72
Price per unit Ex VAT
111 in Stock, despatched in 4 days

The econ connect ST9SK/FGOZ is a D-sub pin strip connector with 9 pins and a 90-degree configuration. Typical applications include electronic and industrial equipment requiring secure and reliable multi-pin connections. The connector features a cut and clip design for ease of installation and maintenance.
Connection Cut & Clip
Connection angle 90°
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
Manufacturer part # ST9SK/FGOZ
Misc Attribute Econ Connect
No. of rows 2
Number of pins 9
RoHS-compliant Yes
Temperature Range -55°C to + 105°C
Type D-SUB pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C