The Encitech DPPK15-M-HDP26-K is a D-SUB pin strip set with 26 pins and a 180-degree solder bucket configuration, ideal for secure electrical connections. Its robust design and reliable performance make it suitable for various industrial and electronic applications. This component is commonly used for interfacing purposes in communication and computing devices.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Plug, straight |
Contact material | Copper alloy, selectively gold plated |
Contact surface | Selective gold on nickel |
Factory colour | Nickel |
Manufacturer part # | 6355-0014-02 |
Mating cycles | 100 |
Misc Attribute | DPPK15-M-HDP26-K |
No. of rows | 3 |
Number of pins | 26 |
Temperature Range | -55°C - 105°C°C |
Test voltage | 500 V |
Type | D-SUB pin strip set |
---|
To use this facility please Sign In.
Sign In