Site: Industry
Currency: GBP    
Energizer E300280700 Vision HD+ Focus LED Headlamp Battery-powered 400 lm 50 h

Energizer E300280700 Vision HD+ Focus LED Headlamp Battery-powered 400 lm 50 h

Energizer
Standard range
Order Code:

18-3020

Brand: Energizer MPN: E300280700 EAN-13: 7638900412802
Qty Unit Price (Ex VAT)
1+ £11.41
Price per unit Ex VAT
79 in Stock, despatched in 4 days

Bring light into the darkest corners with the innovative, lightweight Energizer Vision HD+ Focus LED headlamp. The swiveling head for flexible alignment and the waterproof design (protection class IPX4) make this robust headlamp an excellent choice for outdoor enthusiasts. The sophisticated design offers five lighting modes, including night vision, and through the red LED light is an excellent light source for night use while camping, hiking or fishing. The digital focus of the LED headlamp enables a complete transition from spotlight to floodlight. The highly comfortable, adjustable strap can be adjusted to the head circumference of children and adults and is fully washable. The advanced memory recall feature allows you to quickly return to the focus setting you used before you last turned off. .
Type Head Lamp
Batteries 3 x AAA
Bulb type LED (monochrome)
Dim (L x W x H) 190 x 146 x 39 mm
Height 39mm
Illumination range (high) 85m
Length 190mm
Light duration (low) 3h
Light duration (max.) 50h
Luminous flux (high) 400lm
Power supply (LOV) battery-powered
Width 146mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C