Kingbright KM2520A01YC003 Yellow LED Miniature Mounted Clear

Image Representative of Range

Kingbright KM2520A01YC003 Yellow LED Miniature Mounted Clear

Kingbright
Standard range
Order Code:

72-8365

Brand: Kingbright MPN: KM2520A01YC003 CT
Qty Unit Price (Ex VAT)
5+ £0.174
50+ £0.116
100+ £0.098
500+ £0.090
Price per unit Ex VAT
Order in multiples of 5
490 in stock, despatched same dayAdditional quantity lead time 11 weeks

Subminiature surface mount yellow LED from Kingbright with gull wing connections and a water clear lens.


  • Long life, solid state reliability
  • Low profile package
  • Wide viewing angle
  • Dome diameter 1.9mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by coloured stripe on lead
  • Kingbright KM2520-03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage 2.1V
Height 2.8mm
Length 4.5mm
Luminous Intensity 70mcd
Viewing Angle 30°
Width 2mm

Order Code: 72-8315

MPN: KM2520A01YC003

Kingbright PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+
£48.74
7 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C