Qty | Unit Price (Ex VAT) |
---|---|
1+ | £48.74 |
Subminiature surface mount yellow LED from Kingbright with gull wing connections and a water clear lens.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Yellow |
---|---|
Dominant Wavelength | 590nm |
Forward Current | 30mA |
Forward Voltage | 2.1V |
Height | 2.8mm |
Length | 4.5mm |
Luminous Intensity | 70mcd |
Viewing Angle | 30° |
Width | 2mm |
To use this facility please Sign In.
Sign In