Kingbright KP-1608IT High Efficiency Red LED 0603 Low X2000

Kingbright KP-1608IT High Efficiency Red LED 0603 Low X2000

Kingbright
Order Code:

72-8530

Brand: Kingbright MPN: KP-1608IT

Discontinued


A 2V 12.5mcd low profile surface mount high efficiency red LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on a reel of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage 2V
Height 1.1mm
Length 1.6mm
Luminous Intensity 12.5mcd
Re-reeling Available No
Viewing Angle 120°
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot