Site: Industry
Currency: GBP    
myenergi ZAPPI-2H22UW-G Zappi v2.1 - 7.kW-22kW Multiphase Untethered, White

myenergi ZAPPI-2H22UW-G Zappi v2.1 - 7.kW-22kW Multiphase Untethered, White

myenergi
Standard range
Order Code:

65-4334

Brand: myenergi MPN: ZAPPI-2H22UW-G EAN-13: 9501183921140
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £689.25   £590.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 4 months

myenergi zappi 2.1

Same Look, endless new opportunities

The new myenergi ZAPPI-2H22UW-G 7kW-22kW electric vehicle charger just got even better!

Zappi is now OCPP 1.6J compatible. You can pair the green charging experience with charge point management platforms, fleet management systems, and much more.

The latest model features built-in WiFi and Ethernet, so no need for a separate hub. This charger also has a Type 2 output socket and a white colour scheme.

The charger incorporates the latest electrical protection devices required for safe operation, even during supply faults.


  • Hubless Design
  • Colour: white
  • Type 2 output socket
  • 7kW (single-phase) or 22kW (three-phase) or output power
  • Advanced safety features built-in
  • Smart features: control zappi using the myenergi app
  • Eligible for OZEV and WCS grants

Please note: Charge Points must be installed by a BS7671 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


4G Yes
Bluetooth Yes
Colour White
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 439 x 282 x 122mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK10
IP rating IP65
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7 / 22kW
Residual Current Detection (RCD) Yes
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration Yes
Supply Phase Single Phase or Three Phase
Supply Voltage 400V AC
Tethered No
Tethered Cable Length N/A
Type Electric Vehicle Charger
Weight 5.9kg
WiFi Yes

Order Code: 02-1395

MPN: EV-ULTRA5C6.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£8.38
Available to back orderBack-order availability date - 17/04/2025

Order Code: 02-1396

MPN: EV-ULTRA5C6.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£9.31
Available to back orderBack-order availability date - 17/04/2025

Order Code: 02-1397

MPN: EV-ULTRA5C710CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£12.53
Available to back orderBack-order availability date - 17/04/2025

Order Code: 02-1398

MPN: EV-ULTRA5C710CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£13.55
Available to back orderBack-order availability date - 17/04/2025

Order Code: 02-1399

MPN: EV-ULTRA5C716CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£20.41
Available to back orderBack-order availability date - 17/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C