Site: Industry
Currency: GBP    
OSRAM LR P47F-U2AB-1-1-Z SMD LED SMD 2 Red 1180 mcd 120 ° 30 mA 2.2 V

OSRAM LR P47F-U2AB-1-1-Z SMD LED SMD 2 Red 1180 mcd 120 ° 30 mA 2.2 V

Osram
Standard range
Order Code:

41-0885

Brand: Osram MPN: LR P47F-U2AB-1-1-Z EAN-13: 2050003872393
Qty Unit Price (Ex VAT)
1+ £0.120
Price per unit Ex VAT
318 in Stock, despatched in 4 days

OSRAM LR P47F-U2AB-1-1-Z SMD LED, featuring two brilliant red LEDs that emit a stunning 1180 mcd at a wide 120° beam angle. Operating at a mere 30 mA and a voltage of 2.2 V, this lightweight and compact component is perfect for a variety of applications, from automotive lighting to home decor
Type SMD Bulb
Dim (L x W x H) 3.4 x 1.9 x 0.88 mm
Factory colour Red
Forward current I(F) 30mA
Forward voltage U(F) 2.2V
Height 0.88mm
Length 3.4mm
Light intensity I(V) 1180mcd
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LR P47 F-U2 from -1-1-Z
Misc Attribute 2 SMD 2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Radiation angle 120°
RoHS-compliant Yes
Technology AlInGaP
Wavelength 625nm
Width 1.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C