The RKub2 is a powered edge connector breakout board solder kit for the BBC micro:bit. Supplied as a self-build kit that is easy to assemble, with surface mount voltage regulators that are easy to solder. The assembly has a power switch and a 2.1mm DC power socket (12V DC recommended), powering the board and the micro:bit.
- Self-build kit
- Allows you to breakout the BBC micro:bit
- Very easy to use
- Power circuitry with a 3.3V and 5V voltage regulator
- Designed and manufactured in the UK
Note: The BBC micro:bit is not included.
Type | Powered breakout board for BBC micro:bit |
---|
Order Code: 75-0264
MPN: RKub1
7 in stock, despatched same dayAdditional quantity lead time 5 weeks
Order Code: 18-2899
MPN: 18-2899
2,401 in stock, despatched same dayAdditional quantity lead time 6 months
Order Code: 85-1145
MPN: S58J4H8
187 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 85-6920
MPN: AT938D
82 in stock, despatched same dayAdditional quantity lead time 6 months
To use this facility please Sign In.
Sign In