Site: Industry
Currency: GBP    
RK Education RKUB1 Breakout Board for BBC micro:bit

RK Education RKUB1 Breakout Board for BBC micro:bit

RK Education
Standard range
Order Code:

75-0264

Brand: RK Education MPN: RKub1
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.36
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 5 weeks

The RKub1 is an edge connector breakout board solder kit designed for use with the BBC micro:bit. Supplied as a self-build kit that is easy to construct and very easy to use.


  • Self-build kit
  • Allows you to breakout the BBC micro:bit
  • Includes a 2mm JST header for power pack
  • Onboard power switch
  • Designed and manufactured in the UK

Note: The BBC micro:bit is not included.

Type Edge connector breakout board BBC micro:bit

Order Code: 75-0263

MPN: RKub2

RK Education
Extended range
Price per unit Ex VAT
100+
£4.27
Available to back orderBack-order availability date - 10/05/2025

Order Code: 18-2899

MPN: 18-2899

Rapid
Standard range
Price per unit Ex VAT
1+
£1.21
2,101 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-1145

MPN: S58J4H8

Antex
Standard range
Price per unit Ex VAT
1+
£32.00
167 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-6920

MPN: AT938D

Atten
Standard range
Price per unit Ex VAT
1+
£79.92
81 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Easy construction but ----

Reviewed by: Dave Bush - Monday, October 1, 2018
It is straight forward to put this kit together but a fine soldering iron and moderate skills to go with it are necessary.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C