Site: Industry
Currency: GBP    
RVFM 150207 15 Way High Density Solder Lug D Connector Socket

RVFM 150207 15 Way High Density Solder Lug D Connector Socket

RVFM
Standard range
Order Code:

15-0207

Brand: RVFM MPN: 150207
  • Quickly find another product in this range by Type:

    Female Male
Qty Unit Price (Ex VAT)
5+ £0.976
50+ £0.669
500+ £0.541
1000+ £0.449
Price per unit Ex VAT
Order in multiples of 5
1,365 in stock, despatched same dayAdditional quantity lead time 5 months

High density female D-Sub connector which fits 15 pins into the same size shell as a 9-way standard D-Sub connector. These are the standard VGA video connections. The contacts have been manufactured from copper alloy with a solder bucket termination. The casing shell has been made from steel with tin plating over zinc with thermoplastic (UL 94V-0).

Designed to be chassis mounted or as a line connector with the use of an appropriate D-Sub hood.


  • Storage temperature: -20°C to 70°C
  • Operating temperature: 0°C to 85°C
  • Contact resistance: 20mΩ max.
  • Insulation resistance:1000MΩ min.
  • Dielectric withstanding voltage: AC 500V per minute
  • UL Approved
Type Female
Connection Solder
Number of pins 15
Number of Rows 3
Orientation Straight
Pitch N/A

Order Code: 15-0405

MPN: 15-0405

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£1.10 £0.842 £0.681
430 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0064

MPN: 15-0064

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£1.32 £1.08 £0.823
393 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0206

MPN: 150206

RVFM PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+ 1000+
£0.844 £0.577 £0.462 £0.393
795 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 15-1018

MPN: MHDM9-K

MH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.73 £2.54 £2.36
99 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C