Site: Industry
Currency: GBP    
Scan 03.5443UK NOVA 6K C+R DUAL SYSTEM COB LED Work Light 6000 Lumens

Scan 03.5443UK NOVA 6K C+R DUAL SYSTEM COB LED Work Light 6000 Lumens

Scan
Standard range
Order Code:

98-3776

Brand: Scan MPN: 03.5443UK EAN-13: 5708997355336
Qty Unit Price (Ex VAT)
1+ £246.00
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The SCANGRIP® NOVA 6K C+R DUAL SYSTEM COB LED Work Light can be powered by its built-in, rechargeable Li-ion battery or by plugging into the mains (240V). A user friendly display shows both battery capacity and remaining operating time.

It features the latest COB LED technology and a five-step dimming function enabling the light output to be adjusted within a 10% to 100% range.

The sturdy die-casted aluminium construction is perfect for use in demanding rough working environments. Integrated carrying handle with a flexible stand can be used as a hanger enabling the work light to be positioned to the desired angle. It also enables mounting on to the SCANGRIP® Tripod or Scaffolding Bracket (both SOLD SEPARATELY) for extra versatility.

The CRI value is close to daylight and the SCANGRIP® Diffuser (SOLD SEPARATELY) can be used to soften the light and avoid hard shadows.

Mains Cable length is 5m.

Specifications:

Luminous Flux, Max./Min.: 6,000/600 Lumens.
Illuminance, Max.Min. (@0,5m): 8,000/500 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 110°.
Dimensions: 267 x 87 x 262mm.
Weight: 2.6kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C