Site: Industry
Currency: GBP    
Sealey AK2693 Socket Set 12pc 3/8sq Drive Walldrive Metric

Sealey AK2693 Socket Set 12pc 3/8"sq Drive Walldrive Metric

Sealey
Extended range
Order Code:

89-5864

Brand: Sealey MPN: AK2693 EAN-13: 5024209823913
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.25   £8.60
Price per unit Ex VAT
Available to back orderBack order, lead time 7 days

Chrome Vanadium steel sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2693
Configuration:6pt Socket
Contents:8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth:Standard
Nett Weight:0.49Kg
Qty:12
Type:3/8"Sq Drive - Metric

Type WallDrive®
Drive Size 3/8in
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 19mm
Pieces 12
Socket Type Metric

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C