Site: Industry
Currency: GBP    
Sealey AK6114 TRX-Star* Socket Set 14pc Deep 1/4, 3/8 & 1/2Sq Drive E4-E24

Sealey AK6114 TRX-Star* Socket Set 14pc Deep 1/4", 3/8" & 1/2"Sq Drive E4-E24

Sealey
Standard range
Order Code:

89-1131

Brand: Sealey MPN: AK6114 EAN-13: 5054511703955
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.29
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Drop-forged Chrome Vanadium steel deep sockets. Heat treated and chrome plated for resistance to corrosion. Fully polished finish with knurled ring for extra grip with oily fingers. Supplied on socket rail.


  • Drop-forged Chrome Vanadium steel deep sockets.
  • Heat treated and chrome plated for resistance to corrosion.
  • Fully polished socket section and drive-end with knurled ring to assist gripping with oily fingers.
  • Sizes: 1/4"Sq Drive; E4, E5, E6, E7, E8, 3/8"Sq Drive; E10, E11, E12, E14, E16, 1/2"Sq Drive; E18, E20, E22, E24.
  • Lifetime guarantee*.
  • Model No. AK6114
Type TRX-Star
Drive 1/4, 3/8, 1/2in
Drive Size 1/4, 3/8, 1/2in
Lifetime Warranty Yes
Pieces 14

Order Code: 89-7212

MPN: SSP61

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C