Manufactured from Chrome Vanadium steel with a fully polished finish for corrosion resistance. Four double end spanners and twelve 3/8"Sq drive sockets covering TRX-Star* fixings E6-E24. Knurled ring on sockets for extra grip with oily fingers. Supplied in storage tray.
Model No | AK61801 |
Nett Weight: | 0.81Kg |
TRX-Star* Sockets: | 3/8"Sq Drive; E6, E7, E8, E10, E11, E12, E14, E16, E18, E20, E22, E24 |
TRX-Star* Spanners: | E6 x E8, E10 x E12, E14 x E18, E20 x E24 |
Type | Torx Star |
Drive Size | 3/8in |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Measurement | 6 to 24mm |
Pieces | 16 |
Socket Type | TRX-Star |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In