Site: Industry
Currency: GBP    
Sealey AK6197 Trx-star Socket and Socket Bit Set 38pc

Sealey AK6197 Trx-star Socket and Socket Bit Set 38pc

Sealey
Standard range
Order Code:

89-6168

Brand: Sealey MPN: AK6197 EAN-13: 5051747354494
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.06
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets heat treated and chrome plated for resistance to corrosion. Fully polished mirror finish with knurled ring to assist gripping with oily fingers. Supplied in storage case.

Model NoAK6197
Contents:TRX-Star* Socket Bits; 1/4"Sq Drive - T8, T10, T15, T20, T25, T27, T30, 3/8"Sq Drive - T40, T45, T47, T50, T55, 1/2"Sq Drive - T60, Security TRX-Star* Socket Bits; 1/4"Sq Drive - T7H, T8H, T9H, T10H, T15H, T20H, T25H, T30H, 3/8"Sq Drive - T40H, T45H, T50H, T55H, TRX-Star* Sockets; 1/4"Sq Drive - E4, E5, E6, E7, E8, 3/8"Sq Drive - E10, E12, E14, E16, 1/2"Sq Drive - E18, E20, E22, E24
Drive:1/4", 3/8" & 1/2"Sq
Nett Weight:1.66Kg

Type Torx Star bit set
Drive Size 1/4in
Lifetime Warranty Yes
Pieces 38

Order Code: 89-7212

MPN: SSP61

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C