Easter opening times here
Sealey AK694 Socket Set 64pc 3/8 and 1/2sq Drive - Walldrive - Duometric

Sealey AK694 Socket Set 64pc 3/8" and 1/2"sq Drive - Walldrive - Duometric

Sealey
Standard range
Order Code:

89-1256

Brand: Sealey MPN: AK694 EAN-13: 5024209231763
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £190.00   £143.10
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets. Dual satin/chrome finish. Flip reverse ratchet with quick socket release. Supplied in metal storage case.

Model NoAK694
Drive:3/8" & 1/2"Sq
Contents:3/8"Sq Drive Standard Sockets; 13, 14, 15, 16, 17, 18, 19mm, 3/8", 1/2", 9/16", 11/16", 3/8"Sq Drive Deep 6pt Sockets; 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8", 1/2", 9/16", 11/16", 1/2"Sq Drive Standard Sockets; 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2"Sq Drive Deep 6pt Sockets; 13/16", 1", 1-1/8", 1/2"Sq Drive WW 12pt Sockets; 3/16", 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 3/4", 3/8"Sq Drive Spark Plug Sockets; 16, 18, 21mm, 3/8" Tools - Ratchet Wrench with Quick Release, Sliding T-Bar 150mm, Universal Joint, Extension Bars; 75, 250mm, 1/2" Tools - Ratchet Wrench with Quick Release, Swivel Head Breaker Bar 380mm, Universal Joint, Extension Bars; 125, 250mm, T-Bar Adaptor 1/2"(F)-3/8"(M), Speed Brace
DuoMetric® Coverage:3/8"Sq Drive; 5/16", 7/16", 15/32", 19/32", 5/8", 3/4", 1/2"Sq Drive; 25/32", 7/8", 15/16", 1-1/16", 1-3/16", 1-1/4"
Nett Weight:10.88Kg

Type WallDrive®
Drive Size 3/8, 1/2in
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 64

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C