Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handle and spring loaded socket retention. Fully replaceable knuckle joint*.
Model No | AK731 |
Consumable Parts: (Sold Separately) | AK731/RK - 3/4"Sq Drive Knuckle |
Drive: | 3/4"Sq |
Length: | 600mm |
Nett Weight: | 2.18Kg |
Note: | *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items. |
Type | Breaker bar |
Capacity | N/A |
Drive | 3/4in |
For Use With | N/A |
Length | 600mm |
Lifetime Warranty | Yes |
Width | N/A |
---|
Order Code: 89-1169
MPN: AK628
50 in Stock, despatched in 2 days
Order Code: 89-1218
MPN: AK669
50 in Stock, despatched in 2 days
Order Code: 89-1284
MPN: AK731/RK
50 in Stock, despatched in 2 days
Order Code: 89-2442
MPN: SA4
50 in Stock, despatched in 2 days
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-9450
MPN: AK885
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In