Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £114.37 | £98.00 |
Hardened and tempered Chrome Vanadium steel sockets and accessories. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Covers sizes from 8 to 19mm. Includes flip reverse comfort grip ratchet wrench with push-button quick release and 100mm extension bar. Ideal for technicians working on modern hybrid and electrical vehicles (1500V DC safe live working). Also suitable for electricians and carpenters (1000V AC safe live working). Supplied in storage case.
Type | WallDrive® |
---|---|
Drive Size | 3/8in |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Measurement | 8 to 19mm |
Pieces | 9 |
Socket Type | Metric |
To use this facility please Sign In.
Sign In