Mobile toolbox with heavy-duty wheels for added manoeuvrability. Extendable handle aids transportation and folds away for compact storage when not in use. Two assortment compartments and bit storage device with pull down lids on top of toolbox. Detachable 14 compartment assortment box allows user to have smaller fixings and components to hand at all times. Top of toolbox opens up to give additional storage space for larger items and includes tote tray. Medium pull out drawer includes five storage compartments. Large pull out drawer at the base of toolbox, ideal for storing and transporting larger items.
Model No | AP850 |
Nett Weight: | 6.29Kg |
Specification (W x D x H): | |
Overall Size: | 452 x 255 x 850mm |
Medium Drawer: | 355 x 225 x 81mm |
Large Drawer: | 363 x 205 x 211mm |
Handle | Retractable |
Lifetime Warranty | No |
Step | No |
Tray | Tote |
Width | 255mm |
---|
Order Code: 89-0577
MPN: S0992
100 in Stock, despatched in 2 days
Order Code: 89-9390
MPN: AP855
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In