Easter opening times here
Sealey APIBP1500 Back Panel Assembly for API1500

Sealey APIBP1500 Back Panel Assembly for API1500

Sealey
Standard range
Order Code:

89-7454

Brand: Sealey MPN: APIBP1500 EAN-13: 5051747512900
Qty Unit Price (Ex VAT)
1+ £171.96
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Mounts simply onto workbench top. Supplied with two louvred panels and two PerfoTool storage back panels that help to keep work area free and tidy. Storage bins and hooks supplied separately. Compatible with API1500.

Model NoAPIBP1500
Compatibility:API1500
Nett Weight:20.36Kg
Overall Size (W x H):1455 x 825mm

Type Back panel
Depth N/A
Height 825mm
Lifetime Warranty No
Material Steel
Width 1.455m

Order Code: 89-7460

MPN: API1500

Sealey
Standard range
Price per unit Ex VAT
1+
£391.02
100 in stock, despatched in 2 working days

Order Code: 89-7457

MPN: API8

Sealey
Extended range
Price per unit Ex VAT
1+
£132.87
£131.96
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C