Manufactured from heavy gauge powder-coated steel and is at the top end of our range with a weight capacity of 1000kg (evenly distributed). Adjustable leg extensions allow worktop height to range from 680 to 1030mm. Fitted with adjustable feet to ensure work surface is level, even if your floor is not. Durable 32mm thick solid wood worktop.
- Manufactured from heavy gauge powder-coated steel and is at the top end of our range with a weight capacity of 1000kg (evenly distributed).
- Adjustable leg extensions allow worktop height to range from 680 to 1030mm.
- Base units can be placed underneath the worktop.
- Fitted with adjustable feet to ensure work surface is level, even if your floor is not.
- Durable 32mm thick solid wood worktop.
- Model No. APMS22
- • Manufactured from heavy gauge powder-coated steel and is at the top end of our range with a weight capacity of 1000kg (evenly distributed).
• Adjustable leg extensions allow worktop height to range from 680 to 1030mm.
• Base units can be placed underneath the worktop.
• Fitted with adjustable feet to ensure work surface is level, even if your floor is not.
• Durable 32mm thick solid wood worktop.
• Model No. APMS22
Order Code: 89-9965
MPN: APMS01
50 in Stock, despatched in 2 days
Order Code: 89-9968
MPN: APMS03
50 in Stock, despatched in 2 days
Order Code: 89-9969
MPN: APMS04
50 in Stock, despatched in 2 days
Order Code: 89-9970
MPN: APMS05
50 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In