Sealey AS2000F Axle Stands (Pair) 2tonne Capacity Per Stand GS/TUV Folding Type

Sealey AS2000F Axle Stands (Pair) 2tonne Capacity Per Stand GS/TUV Folding Type

Sealey
Standard range
Order Code:

89-1442

Brand: Sealey MPN: AS2000F EAN-13: 5024209600033
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Folding design saves space and makes these axle stands ideal for occasional use. Constructed entirely from steel. Folds down for ease of storage. Fitted with locking safety pin. Sold in pairs.

Model NoAS2000F
Capacity Each:2tonne
Capacity Pair:4tonne
Maximum Working Height:368mm
Minimum Working Height:280mm
Nett Weight:3.24Kg

Order Code: 89-5205

MPN: WC02

Sealey
Standard range
Price per unit Ex VAT
1+
£36.00
£33.20
100 in stock, despatched in 2 working days

Order Code: 94-2335

MPN: SCR85

Sealey
Standard range
Price per unit Ex VAT
1+
£69.02
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C