Sealey AS3000 Axle Stands 2.5tonne Capacity Per Stand 5tonne Per Pair

Sealey AS3000 Axle Stands 2.5tonne Capacity Per Stand 5tonne Per Pair

Sealey
Standard range
Order Code:

89-1444

Brand: Sealey MPN: AS3000 EAN-13: 5024209109543
Qty Unit Price (Ex VAT)
1+ £80.45
Price per unit Ex VAT
100 in stock, despatched in 2 working days

All steel stands with pin and chain load support. Full width crutch for safe support of load. Manufactured to rigorous safety standards. Sold in pairs.

Model NoAS3000
Capacity Each:2.5tonne
Capacity Pair:5tonne
Maximum Working Height:705mm
Minimum Working Height:475mm
Nett Weight:12.47kg

Order Code: 89-5205

MPN: WC02

Sealey
Standard range
Price per unit Ex VAT
1+
£36.00
£33.20
100 in stock, despatched in 2 working days

Order Code: 94-2335

MPN: SCR85

Sealey
Standard range
Price per unit Ex VAT
1+
£69.02
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, May 19, 2020 | Question by: Dean Jaggard | Product code: 89-1444
Q. Hi there is these price per pair or a single stand please?
A. Hello Many thanks for your question. The cost is for a pair of stands.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C