Fitted with copper wound induction motor drive. Suitable for general workshop grinding/sharpening and descaling/cleaning use. One coarse aluminous oxide grinding stone and one wire wheel. Fitted with stone guards, adjustable eye shields and spark arrestors. Supplied with 3-pin plug.
Model No | BG150XW/99 |
Nett Weight: | 10.5kg |
Supplied with: | Stone, Wire Wheel |
Motor Power: | 450W |
Supply: | 230V |
Axle Diameter: | Ø13mm |
No Load Speed: | 2850rpm |
Work Light: | No |
Weight: | 10.5kg |
Voltage | 230V |
Type | Grinder |
Lifetime Warranty | No |
Power | 450W |
---|
Order Code: 89-1490
MPN: BG1
100 in stock, despatched in 2 working days
Order Code: 89-1491
MPN: BG150/15
100 in stock, despatched in 2 working days
Order Code: 89-1492
MPN: BG150/16
100 in stock, despatched in 2 working days
Order Code: 89-1493
MPN: BG150/WW1
100 in stock, despatched in 2 working days
Order Code: 89-1494
MPN: BG150/WW2
100 in stock, despatched in 2 working days
Order Code: 89-4154
MPN: BGST
50 in stock, despatched in 2 working days
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
Order Code: 89-9646
MPN: SSP76
2 in stock, despatched same dayFurther 100 despatched in 2 working days
To use this facility please Sign In.
Sign In