Sealey CT10025P200W Cable Ties 100 x 2.5mm White Pack Of 200

Sealey CT10025P200W Cable Ties 100 x 2.5mm White Pack Of 200

Sealey
Standard range
Order Code:

89-9508

Brand: Sealey MPN: CT10025P200W EAN-13: 5051747880207
Qty Was Unit Price (Ex VAT)
1+ £1.60   £1.12
Price per unit Ex VAT
21 in stock, despatched same dayAdditional quantity lead time 2 days

Ties manufactured from nylon 66 making them heat resistant over the temperature range -40°C to +85°C. Supplied in handy sized packs. Suitable for workshop, garden and home applications.

Model NoCT10025P200W
Colour:White
Nett Weight:0.05Kg
Pack Qty:200
Size:100 x 2.5mm

Type Cable tie
Colour White
Lifetime Warranty No
Size 100 x 2.5mm

Order Code: 84-0147

MPN: HST200B

Sealey
Standard range
Price per unit Ex VAT
1+
£6.90
£6.45
2 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0296

MPN: BCF120

Sealey
Standard range
Price per unit Ex VAT
1+
£9.40
£8.60
100 in stock, despatched in 2 working days

Order Code: 89-1648

MPN: CT200

Sealey
Standard range
Price per unit Ex VAT
1+
£2.65
£2.42
2 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-6862

MPN: VS2072

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in stock, despatched in 2 working days

Order Code: 89-8372

MPN: PP100

Sealey
Standard range
Price per unit Ex VAT
1+
£95.61
100 in stock, despatched in 2 working days

Order Code: 89-9320

MPN: VS8181

Sealey
Standard range
Price per unit Ex VAT
1+
£12.91
£12.34
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C