Sealey CTM2020W Self-Adhesive Cable Tie Mount 20 x 20mm White Pack Of 100

Sealey CTM2020W Self-Adhesive Cable Tie Mount 20 x 20mm White Pack Of 100

Sealey
Standard range
Order Code:

89-9548

Brand: Sealey MPN: CTM2020W EAN-13: 5051747890398
Qty Was Unit Price (Ex VAT)
1+ £3.06   £2.56
Price per unit Ex VAT
100 in stock, despatched in 2 working days

4-Way self-adhesive cable tie mount. Accepts ties up to 5mm wide. Mounts also have two screw holes for a more permanent fix.

Model NoCTM2020W
Colour:White
Max. Tie Width:5mm
Nett Weight:0.07Kg
Size:20 x 20mm

Type Self-adhesive
Base 20 x 20mm
Colour White
Lifetime Warranty No

Order Code: 84-0147

MPN: HST200B

Sealey
Standard range
Price per unit Ex VAT
1+
£6.90
£6.45
1 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-0296

MPN: BCF120

Sealey
Standard range
Price per unit Ex VAT
1+
£9.40
£8.60
100 in stock, despatched in 2 working days

Order Code: 89-1648

MPN: CT200

Sealey
Standard range
Price per unit Ex VAT
1+
£2.65
£2.42
2 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-6862

MPN: VS2072

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in stock, despatched in 2 working days

Order Code: 89-8372

MPN: PP100

Sealey
Standard range
Price per unit Ex VAT
1+
£95.61
100 in stock, despatched in 2 working days

Order Code: 89-9320

MPN: VS8181

Sealey
Standard range
Price per unit Ex VAT
1+
£12.91
£12.34
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C